Zener Diode 39 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ39-13-F

DigiKey Part Number
SMAZ39-FDITR-ND - Tape & Reel (TR)
SMAZ39-FDICT-ND - Cut Tape (CT)
SMAZ39-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ39-13-F
Description
DIODE ZENER 39V 1W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ39-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 29.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,247
Factory Stock: 175,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.64600¥26.46
100¥1.67960¥167.96
500¥1.25836¥629.18
1,000¥1.12240¥1,122.40
2,000¥1.00783¥2,015.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88363¥4,418.15
10,000¥0.80679¥8,067.90
15,000¥0.76763¥11,514.45
25,000¥0.72362¥18,090.50
35,000¥0.69755¥24,414.25
50,000¥0.67223¥33,611.50
Manufacturers Standard Package