SMAZ39-13-F | |
---|---|
DigiKey Part Number | SMAZ39-FDITR-ND - Tape & Reel (TR) SMAZ39-FDICT-ND - Cut Tape (CT) SMAZ39-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ39-13-F |
Description | DIODE ZENER 39V 1W SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ39-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75900 | ¥27.59 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.23180 | ¥615.90 |
1,000 | ¥0.95859 | ¥958.59 |
2,000 | ¥0.85789 | ¥1,715.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83874 | ¥4,193.70 |
10,000 | ¥0.74288 | ¥7,428.80 |
25,000 | ¥0.73329 | ¥18,332.25 |
50,000 | ¥0.62306 | ¥31,153.00 |
125,000 | ¥0.59909 | ¥74,886.25 |