


SMAZ33-13-F | |
|---|---|
DigiKey Part Number | SMAZ33-FDITR-ND - Tape & Reel (TR) SMAZ33-FDICT-ND - Cut Tape (CT) SMAZ33-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ33-13-F |
Description | DIODE ZENER 33V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ33-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67960 | ¥167.96 |
| 500 | ¥1.25836 | ¥629.18 |
| 1,000 | ¥1.12240 | ¥1,122.40 |
| 2,000 | ¥1.00783 | ¥2,015.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.88363 | ¥4,418.15 |
| 10,000 | ¥0.80679 | ¥8,067.90 |
| 15,000 | ¥0.76763 | ¥11,514.45 |
| 25,000 | ¥0.72362 | ¥18,090.50 |
| 35,000 | ¥0.69755 | ¥24,414.25 |
| 50,000 | ¥0.67223 | ¥33,611.50 |








