Direct
Similar
Similar
Similar



SMAZ20-13 | |
|---|---|
DigiKey Part Number | SMAZ20DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ20-13 |
Description | DIODE ZENER 20V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ20-13 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ20-13-F | Diodes Incorporated | 119,208 | SMAZ20-FDICT-ND | ¥4.96000 | Direct |
| 1SMA4747 | SMC Diode Solutions | 0 | 1655-1SMA4747TR-ND | ¥0.60240 | Similar |
| 1SMA4747_R1_00001 | Panjit International Inc. | 776 | 3757-1SMA4747_R1_00001CT-ND | ¥1.65000 | Similar |
| CZRA5932B-G | Comchip Technology | 0 | CZRA5932B-G-ND | ¥1.14763 | Similar |
| SMAJ5932B-TP | MCC (Micro Commercial Components) | 1,929 | SMAJ5932BTPMSCT-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.82700 | ¥24,810.00 |






