Zener Diode 10 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ10-13-F

DigiKey Part Number
SMAZ10-FDITR-ND - Tape & Reel (TR)
SMAZ10-FDICT-ND - Cut Tape (CT)
SMAZ10-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ10-13-F
Description
DIODE ZENER 10V 1W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ10-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.83700¥28.37
100¥1.80360¥180.36
500¥1.35492¥677.46
1,000¥1.20995¥1,209.95
2,000¥1.08780¥2,175.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.95545¥4,777.25
10,000¥0.87358¥8,735.80
15,000¥0.83184¥12,477.60
25,000¥0.78495¥19,623.75
35,000¥0.75718¥26,501.30
50,000¥0.73020¥36,510.00
Manufacturers Standard Package