
SDT5H100LP5-13 | |
|---|---|
DigiKey Part Number | 31-SDT5H100LP5-13TR-ND - Tape & Reel (TR) 31-SDT5H100LP5-13CT-ND - Cut Tape (CT) 31-SDT5H100LP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100LP5-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV5100_R2_00001 | Panjit International Inc. | 4,503 | 3757-SV5100_R2_00001CT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥4.94500 | ¥49.45 |
| 100 | ¥3.20960 | ¥320.96 |
| 500 | ¥2.46198 | ¥1,230.99 |
| 1,000 | ¥2.22082 | ¥2,220.82 |
| 2,000 | ¥2.01792 | ¥4,035.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.79818 | ¥8,990.90 |
| 10,000 | ¥1.66236 | ¥16,623.60 |
| 15,000 | ¥1.59318 | ¥23,897.70 |
| 25,000 | ¥1.51545 | ¥37,886.25 |
| 35,000 | ¥1.46944 | ¥51,430.40 |
| 50,000 | ¥1.42473 | ¥71,236.50 |


