Diode 100 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SOD-123F
SOD123F

SDM2100S1F-7

DigiKey Part Number
31-SDM2100S1F-7TR-ND - Tape & Reel (TR)
31-SDM2100S1F-7CT-ND - Cut Tape (CT)
31-SDM2100S1F-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2100S1F-7
Description
DIODE SCHOTTKY 100V 2A SOD123F
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
830 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.91100¥29.11
100¥1.84830¥184.83
500¥1.38952¥694.76
1,000¥1.24133¥1,241.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05285¥3,158.55
6,000¥0.95783¥5,746.98
9,000¥0.90939¥8,184.51
15,000¥0.85494¥12,824.10
21,000¥0.82270¥17,276.70
30,000¥0.79136¥23,740.80
Manufacturers Standard Package