
SDM1M40LP8Q-7 | |
|---|---|
DigiKey Part Number | 31-SDM1M40LP8Q-7TR-ND - Tape & Reel (TR) 31-SDM1M40LP8Q-7CT-ND - Cut Tape (CT) 31-SDM1M40LP8Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1M40LP8Q-7 |
Description | DIODE SCHOTTKY 40V 1A UDFN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount U-DFN1608-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Mfr | Capacitance @ Vr, F 25pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package U-DFN1608-2 |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 8.4 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48900 | ¥24.89 |
| 100 | ¥1.57630 | ¥157.63 |
| 500 | ¥1.17880 | ¥589.40 |
| 1,000 | ¥1.05029 | ¥1,050.29 |
| 2,000 | ¥0.94200 | ¥1,884.00 |
| 5,000 | ¥0.82462 | ¥4,123.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.75199 | ¥7,519.90 |
| 20,000 | ¥0.69089 | ¥13,817.80 |
| 30,000 | ¥0.65976 | ¥19,792.80 |
| 50,000 | ¥0.62478 | ¥31,239.00 |
| 70,000 | ¥0.60407 | ¥42,284.90 |
| 100,000 | ¥0.58395 | ¥58,395.00 |






