Diode 30 V 100mA Surface Mount X3-DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM02U30LP3Q-7B

DigiKey Part Number
31-SDM02U30LP3Q-7B-ND - Tape & Reel (TR)
31-SDM02U30LP3Q-7BCT-ND - Cut Tape (CT)
31-SDM02U30LP3Q-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM02U30LP3Q-7B
Description
DIODE SCHOT 30V 100MA X3DFN06032
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount X3-DFN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
4 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
X3-DFN0603-2
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Factory Stock: 220,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.50760¥150.76
500¥1.12554¥562.77
1,000¥1.00208¥1,002.08
2,000¥0.89804¥1,796.08
5,000¥0.78525¥3,926.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.71547¥7,154.70
20,000¥0.65677¥13,135.40
30,000¥0.62686¥18,805.80
50,000¥0.59325¥29,662.50
70,000¥0.57335¥40,134.50
100,000¥0.55401¥55,401.00
Manufacturers Standard Package