
SBRT4U30LP-7 | |
|---|---|
DigiKey Part Number | SBRT4U30LP-7DITR-ND - Tape & Reel (TR) SBRT4U30LP-7DICT-ND - Cut Tape (CT) SBRT4U30LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT4U30LP-7 |
Description | DIODE SBR 30V 4A U-DFN2020-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount U-DFN2020-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package U-DFN2020-2 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.83000 | ¥58.30 |
| 100 | ¥3.81080 | ¥381.08 |
| 500 | ¥2.94214 | ¥1,471.07 |
| 1,000 | ¥2.66236 | ¥2,662.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.30681 | ¥6,920.43 |
| 6,000 | ¥2.12777 | ¥12,766.62 |
| 9,000 | ¥2.03655 | ¥18,328.95 |
| 15,000 | ¥1.93409 | ¥29,011.35 |
| 21,000 | ¥1.87341 | ¥39,341.61 |
| 30,000 | ¥1.81446 | ¥54,433.80 |









