


S8MCQ-13 | |
|---|---|
DigiKey Part Number | 31-S8MCQ-13TR-ND - Tape & Reel (TR) 31-S8MCQ-13CT-ND - Cut Tape (CT) 31-S8MCQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8MCQ-13 |
Description | DIODE STANDARD 1000V 8A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.7 µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.36800 | ¥63.68 |
| 100 | ¥4.17800 | ¥417.80 |
| 500 | ¥3.23704 | ¥1,618.52 |
| 1,000 | ¥2.93403 | ¥2,934.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54917 | ¥7,647.51 |
| 6,000 | ¥2.35539 | ¥14,132.34 |
| 9,000 | ¥2.25669 | ¥20,310.21 |
| 15,000 | ¥2.14578 | ¥32,186.70 |
| 21,000 | ¥2.08012 | ¥43,682.52 |
| 30,000 | ¥2.01634 | ¥60,490.20 |



