


S1K-13-F | |
|---|---|
DigiKey Part Number | S1K-FDITR-ND - Tape & Reel (TR) S1K-FDICT-ND - Cut Tape (CT) S1K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K-13-F |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1K-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4,977 | RS1K-E3/61TGICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81460 | ¥81.46 |
| 500 | ¥0.59710 | ¥298.55 |
| 1,000 | ¥0.52655 | ¥526.55 |
| 2,000 | ¥0.46705 | ¥934.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40243 | ¥2,012.15 |
| 10,000 | ¥0.36240 | ¥3,624.00 |
| 15,000 | ¥0.34198 | ¥5,129.70 |
| 25,000 | ¥0.31902 | ¥7,975.50 |
| 35,000 | ¥0.30542 | ¥10,689.70 |
| 50,000 | ¥0.29219 | ¥14,609.50 |






