Diode 800 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Surface Mount SMC
DO-214AB, SMC

RS3K-13-F

DigiKey Part Number
RS3K-FDITR-ND - Tape & Reel (TR)
RS3K-FDICT-ND - Cut Tape (CT)
RS3K-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3K-13-F
Description
DIODE STANDARD 800V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3K-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3K-E3/9ATVishay General Semiconductor - Diodes Division9,928RS3K-E3/9ATGICT-ND¥8.35000Similar
S10KSwitchcraft Inc.713SC1949-ND¥109.31000Similar
In-Stock: 6,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥5.64000¥56.40
100¥3.68260¥368.26
500¥2.83976¥1,419.88
1,000¥2.56808¥2,568.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22289¥6,668.67
6,000¥2.04903¥12,294.18
9,000¥1.96047¥17,644.23
15,000¥1.86096¥27,914.40
21,000¥1.80206¥37,843.26
30,000¥1.74480¥52,344.00
Manufacturers Standard Package