


RS1K-13-F | |
|---|---|
DigiKey Part Number | RS1K-FDITR-ND - Tape & Reel (TR) RS1K-FDICT-ND - Cut Tape (CT) RS1K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K-13-F |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1K-13-F Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4,944 | RS1K-E3/61TGICT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 100 | ¥1.67960 | ¥167.96 |
| 500 | ¥1.25836 | ¥629.18 |
| 1,000 | ¥1.12240 | ¥1,122.40 |
| 2,000 | ¥1.00783 | ¥2,015.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.88363 | ¥4,418.15 |
| 10,000 | ¥0.80679 | ¥8,067.90 |
| 15,000 | ¥0.76763 | ¥11,514.45 |
| 25,000 | ¥0.72362 | ¥18,090.50 |
| 35,000 | ¥0.69755 | ¥24,414.25 |
| 50,000 | ¥0.67223 | ¥33,611.50 |

