
PI7C9X2G404EVAEVB | |
|---|---|
DigiKey Part Number | PI7C9X2G404EVAEVBDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404EVAEVB |
Description | EVAL BOARD FOR PI7C9X2G404EVA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PI7C9X2G404EVA - PCIe Switch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function PCIe Switch |
Manufacturer Diodes Incorporated | Embedded No |
Packaging Box | Utilized IC / Part PI7C9X2G404EVA |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,156.43000 | ¥13,156.43 |



