


PI6CV304LEX | |
|---|---|
DigiKey Part Number | PI6CV304LEXTR-ND - Tape & Reel (TR) PI6CV304LEXCT-ND - Cut Tape (CT) PI6CV304LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CV304LEX |
Description | IC CLK BUFFER 1:4 160MHZ 8TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Diodes Incorporated | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input CMOS, TTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.14500 | ¥61.45 |
| 25 | ¥5.54760 | ¥138.69 |
| 100 | ¥4.88760 | ¥488.76 |
| 250 | ¥4.57264 | ¥1,143.16 |
| 500 | ¥4.38260 | ¥2,191.30 |
| 1,000 | ¥4.22622 | ¥4,226.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.06116 | ¥10,152.90 |
| 5,000 | ¥3.96168 | ¥19,808.40 |
| 7,500 | ¥3.91184 | ¥29,338.80 |
| 12,500 | ¥3.85666 | ¥48,208.25 |
| 17,500 | ¥3.82439 | ¥66,926.82 |



