New at DigiKey
Clock Clock Buffer IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CL10804E2WEX

DigiKey Part Number
31-PI6CL10804E2WEXTR-ND - Tape & Reel (TR)
31-PI6CL10804E2WEXCT-ND - Cut Tape (CT)
31-PI6CL10804E2WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CL10804E2WEX
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 250 MHz 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Diodes Incorporated
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.14V ~ 1.26V, 1.4V ~ 1.6V, 1.71V ~ 1.89V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.77000¥19.77
10¥14.67100¥146.71
25¥13.38760¥334.69
100¥11.98070¥1,198.07
250¥11.30972¥2,827.43
500¥10.90498¥5,452.49
1,000¥10.88166¥10,881.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.22036¥25,550.90
5,000¥10.00843¥50,042.15
7,500¥9.90232¥74,267.40
Manufacturers Standard Package