Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C49CB01Q2WEX

DigiKey Part Number
31-PI6C49CB01Q2WEXTR-ND - Tape & Reel (TR)
31-PI6C49CB01Q2WEXCT-ND - Cut Tape (CT)
31-PI6C49CB01Q2WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49CB01Q2WEX
Description
IC CLK TRANSLTR 1:1 360MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C49CB01Q2WEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
360 MHz
Manufacturer
Diodes Incorporated
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Translator
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Ratio - Input:Output
1:1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Differential - Input:Output
Yes/No
Supplier Device Package
8-SOIC
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Base Product Number
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,310
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
10¥18.74000¥187.40
25¥17.16200¥429.05
100¥15.42020¥1,542.02
250¥14.59060¥3,647.65
500¥14.18784¥7,093.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.24427¥33,110.68
5,000¥12.98241¥64,912.05
Manufacturers Standard Package