
PI5V331QEX | |
|---|---|
DigiKey Part Number | 31-PI5V331QEXTR-ND - Tape & Reel (TR) 31-PI5V331QEXCT-ND - Cut Tape (CT) 31-PI5V331QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5V331QEX |
Description | IC SWITCH 4:1 150MHZ 16QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 150MHz (Min) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-QSOP |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.93100 | ¥79.31 |
| 25 | ¥7.18840 | ¥179.71 |
| 100 | ¥6.36620 | ¥636.62 |
| 250 | ¥5.97492 | ¥1,493.73 |
| 500 | ¥5.82042 | ¥2,910.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.33931 | ¥13,348.28 |
| 5,000 | ¥5.21567 | ¥26,078.35 |
| 7,500 | ¥5.15374 | ¥38,653.05 |
| 12,500 | ¥5.08515 | ¥63,564.37 |

