
PI5L200LEX | |
|---|---|
DigiKey Part Number | 31-PI5L200LEXTR-ND - Tape & Reel (TR) 31-PI5L200LEXCT-ND - Cut Tape (CT) 31-PI5L200LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5L200LEX |
Description | IC SWITCH QUAD 2:1 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V, 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 137MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100 Base-T, LAN |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 4 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 12Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79100 | ¥97.91 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥7.89840 | ¥789.84 |
| 250 | ¥7.42688 | ¥1,856.72 |
| 500 | ¥7.14224 | ¥3,571.12 |
| 1,000 | ¥7.08552 | ¥7,085.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.66072 | ¥16,651.80 |
| 5,000 | ¥6.51173 | ¥32,558.65 |
| 7,500 | ¥6.43713 | ¥48,278.47 |
| 12,500 | ¥6.35446 | ¥79,430.75 |

