Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI4ULS5V104GAEX | |
|---|---|
DigiKey Part Number | PI4ULS5V104GAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V104GAEX |
Description | IC XLTR VL BIDIR 12-CSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-CSP (1.37x1.87) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 100Mbps |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFBGA, CSPBGA |
Number of Circuits 1 | Supplier Device Package 12-CSP (1.37x1.87) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BCBZ-REEL7 | Analog Devices Inc. | 6,618 | 505-ADG3304BCBZ-REEL7CT-ND | ¥28.61000 | Direct |
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 196 | 505-ADG3304BCPZ-REEL7CT-ND | ¥28.61000 | Similar |
| ADG3304BRUZ-REEL | Analog Devices Inc. | 2,257 | 505-ADG3304BRUZ-REELCT-ND | ¥28.61000 | Similar |
| ADG3304SRUZ-EP-RL7 | Analog Devices Inc. | 514 | 505-ADG3304SRUZ-EP-RL7CT-ND | ¥91.80000 | Similar |
| FXLA104UMX | onsemi | 0 | FXLA104UMXCT-ND | ¥4.22000 | Similar |











