
PI4MSD5V9545ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9545ALEXDITR-ND - Tape & Reel (TR) PI4MSD5V9545ALEXDICT-ND - Cut Tape (CT) PI4MSD5V9545ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9545ALEX |
Description | IC BUS SWITCH 2 X 1:4 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:4 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 1:4 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9545APWR | Texas Instruments | 2,143 | 296-40577-1-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.19600 | ¥91.96 |
| 25 | ¥8.34920 | ¥208.73 |
| 100 | ¥7.41570 | ¥741.57 |
| 250 | ¥6.97028 | ¥1,742.57 |
| 500 | ¥6.83896 | ¥3,419.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.20771 | ¥18,623.13 |
| 6,000 | ¥6.07411 | ¥36,444.66 |
| 9,000 | ¥6.00719 | ¥54,064.71 |


