Bus Switch 2 x 1:2 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4MSD5V9543ALEX

DigiKey Part Number
PI4MSD5V9543ALEXDITR-ND - Tape & Reel (TR)
PI4MSD5V9543ALEXDICT-ND - Cut Tape (CT)
PI4MSD5V9543ALEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4MSD5V9543ALEX
Description
IC BUS SWITCH 2 X 1:2 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:2 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Circuit
2 x 1:2
Supplier Device Package
14-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,915
Factory Stock: 167,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥10.27100¥102.71
25¥9.33840¥233.46
100¥8.30970¥830.97
250¥7.81912¥1,954.78
500¥7.71210¥3,856.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.02348¥17,558.70
5,000¥6.86868¥34,343.40
7,500¥6.79120¥50,934.00
Manufacturers Standard Package