
PI4MSD5V9543ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9543ALEXDITR-ND - Tape & Reel (TR) PI4MSD5V9543ALEXDICT-ND - Cut Tape (CT) PI4MSD5V9543ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9543ALEX |
Description | IC BUS SWITCH 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 1:2 | Supplier Device Package 14-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.33840 | ¥233.46 |
| 100 | ¥8.30970 | ¥830.97 |
| 250 | ¥7.81912 | ¥1,954.78 |
| 500 | ¥7.71210 | ¥3,856.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.02348 | ¥17,558.70 |
| 5,000 | ¥6.86868 | ¥34,343.40 |
| 7,500 | ¥6.79120 | ¥50,934.00 |


