
PI3EQX7741AIZDEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX7741AIZDEXTR-ND - Tape & Reel (TR) 31-PI3EQX7741AIZDEXCT-ND - Cut Tape (CT) 31-PI3EQX7741AIZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7741AIZDEX |
Description | IC REDRIVER USB 3.0 1CH 20TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer Diodes Incorporated | Number of Channels 1 |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 125mA |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB 3.0 | Package / Case 20-WFQFN Exposed Pad |
Input CML | Supplier Device Package 20-TQFN (4x4) |
Output CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX7841ZDEX | Diodes Incorporated | 10,220 | PI3EQX7841ZDEXDICT-ND | ¥23.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥18.23500 | ¥182.35 |
| 25 | ¥16.69200 | ¥417.30 |
| 100 | ¥14.99600 | ¥1,499.60 |
| 250 | ¥14.18636 | ¥3,546.59 |
| 500 | ¥13.91840 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥12.74317 | ¥44,601.09 |


