
PI3DBS16213XEAEX | |
|---|---|
DigiKey Part Number | PI3DBS16213XEAEXDITR-ND - Tape & Reel (TR) PI3DBS16213XEAEXDICT-ND - Cut Tape (CT) PI3DBS16213XEAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16213XEAEX |
Description | PCIE SWITCH X1-QFN2040-24 T&R 3. |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 3.0, USB 3.1 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 3:1 | Package / Case 24-XFQFN Exposed Pad |
Switch Circuit SP3T | Supplier Device Package 24-X1QFN (2x4) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.90200 | ¥139.02 |
| 25 | ¥12.68280 | ¥317.07 |
| 100 | ¥11.34060 | ¥1,134.06 |
| 250 | ¥10.70072 | ¥2,675.18 |
| 500 | ¥10.37554 | ¥5,187.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥9.55919 | ¥33,457.16 |
| 7,000 | ¥9.37541 | ¥65,627.87 |


