
PI3B3253QEX-2017 | |
|---|---|
DigiKey Part Number | 31-PI3B3253QEX-2017TR-ND - Tape & Reel (TR) 31-PI3B3253QEX-2017CT-ND - Cut Tape (CT) 31-PI3B3253QEX-2017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3253QEX-2017 |
Description | IC MUX/DEMUX 2 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3253QE | Diodes Incorporated | 19 | PI3B3253QE-ND | ¥4.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥2.90440 | ¥72.61 |
| 100 | ¥2.52900 | ¥252.90 |
| 250 | ¥2.35000 | ¥587.50 |
| 500 | ¥2.24216 | ¥1,121.08 |
| 1,000 | ¥2.18262 | ¥2,182.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.05956 | ¥5,148.90 |
| 5,000 | ¥2.00306 | ¥10,015.30 |
| 7,500 | ¥1.97477 | ¥14,810.77 |
| 12,500 | ¥1.94340 | ¥24,292.50 |
| 17,500 | ¥1.92508 | ¥33,688.90 |
| 25,000 | ¥1.90744 | ¥47,686.00 |

