Diode 200 V 4A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS4200H-13

DigiKey Part Number
31-PDS4200H-13TR-ND - Tape & Reel (TR)
31-PDS4200H-13CT-ND - Cut Tape (CT)
31-PDS4200H-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS4200H-13
Description
DIODE SCHOTTKY 200V 4A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
PowerDI™ 5
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTLSH4-200M364 TR13 PBFREECentral Semiconductor Corp1,4111514-CTLSH4-200M364TR13PBFREECT-ND¥11.50000Similar
In-Stock: 4,864
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54
10¥17.86300¥178.63
100¥12.36610¥1,236.61
500¥10.01464¥5,007.32
1,000¥9.61635¥9,616.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.93758¥39,687.90
10,000¥7.85650¥78,565.00
Manufacturers Standard Package