
PDS4200H-13 | |
|---|---|
DigiKey Part Number | 31-PDS4200H-13TR-ND - Tape & Reel (TR) 31-PDS4200H-13CT-ND - Cut Tape (CT) 31-PDS4200H-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4200H-13 |
Description | DIODE SCHOTTKY 200V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLSH4-200M364 TR13 PBFREE | Central Semiconductor Corp | 1,411 | 1514-CTLSH4-200M364TR13PBFREECT-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥17.86300 | ¥178.63 |
| 100 | ¥12.36610 | ¥1,236.61 |
| 500 | ¥10.01464 | ¥5,007.32 |
| 1,000 | ¥9.61635 | ¥9,616.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.93758 | ¥39,687.90 |
| 10,000 | ¥7.85650 | ¥78,565.00 |



