PAM2804 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2804EV1

DigiKey Part Number
PAM2804EV1DI-ND
Manufacturer
Manufacturer Product Number
PAM2804EV1
Description
EVAL BOARD FOR PAM2804
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PAM2804 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
1 Non-Isolated Output
Manufacturer
Diodes Incorporated
Voltage - Input
2.5V ~ 6V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
PAM2804
Current - Output / Channel
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥462.68000¥462.68
Manufacturers Standard Package