
MSB40M-13 | |
|---|---|
DigiKey Part Number | 31-MSB40M-13TR-ND - Tape & Reel (TR) 31-MSB40M-13CT-ND - Cut Tape (CT) 31-MSB40M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB40M-13 |
Description | BRIDGE RECT 1PHASE 1KV 4A MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MSBL |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package MSBL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.70400 | ¥17.04 |
| 25 | ¥1.50840 | ¥37.71 |
| 100 | ¥1.29590 | ¥129.59 |
| 250 | ¥1.19484 | ¥298.71 |
| 500 | ¥1.13382 | ¥566.91 |
| 1,000 | ¥1.08370 | ¥1,083.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.32214 | ¥3,305.35 |
| 5,000 | ¥1.20477 | ¥6,023.85 |
| 7,500 | ¥1.14495 | ¥8,587.12 |
| 12,500 | ¥1.07772 | ¥13,471.50 |
| 17,500 | ¥1.03790 | ¥18,163.25 |
| 25,000 | ¥0.99920 | ¥24,980.00 |




