MMSZ5232BSQ-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.34957
Datasheet
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5232BSQ-7-F

DigiKey Part Number
MMSZ5232BSQ-7-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5232BSQ-7-F
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
11 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACZRV5232B-HFComchip Technology0641-ACZRV5232B-HFTR-ND¥0.34957Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46012¥1,380.36
6,000¥0.41314¥2,478.84
9,000¥0.38919¥3,502.71
15,000¥0.36224¥5,433.60
21,000¥0.34628¥7,271.88
30,000¥0.33075¥9,922.50
Manufacturers Standard Package