MMSZ5232BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,850
Unit Price: ¥1.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥3.14000
Datasheet

Similar


onsemi
In Stock: 160,967
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 67,418
Unit Price: ¥1.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.90000
Datasheet

Similar


onsemi
In Stock: 55,807
Unit Price: ¥2.89000
Datasheet

Similar


onsemi
In Stock: 1,892
Unit Price: ¥2.40000
Datasheet
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5232BS-7

DigiKey Part Number
MMSZ5232BSDITR-ND - Tape & Reel (TR)
MMSZ5232BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5232BS-7
Description
DIODE ZENER 5.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5232BS-7-FDiodes Incorporated0MMSZ5232BS-FDICT-ND¥2.07000Direct
BZT52C5V6S-7-FDiodes Incorporated0BZT52C5V6S-FDICT-ND¥2.07000Similar
BZT52C5V6S-TPMCC (Micro Commercial Components)2,850BZT52C5V6S-TPMSCT-ND¥1.57000Similar
BZX384-C5V6,115Nexperia USA Inc.01727-4993-1-ND¥0.00000Similar
CMDZ5232B BK PBFREECentral Semiconductor Corp01514-CMDZ5232BBKPBFREE-ND¥0.00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.58284¥17,485.20
75,000¥0.56856¥42,642.00