Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2907V-7

DigiKey Part Number
MMDT2907VDITR-ND - Tape & Reel (TR)
MMDT2907VDICT-ND - Cut Tape (CT)
MMDT2907VDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2907V-7
Description
TRANS 2PNP 60V 600MA SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Diodes Incorporated
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,291
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.95200¥19.52
100¥1.22310¥122.31
500¥0.90788¥453.94
1,000¥0.80591¥805.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67591¥2,027.73
6,000¥0.61034¥3,662.04
9,000¥0.57690¥5,192.10
15,000¥0.53930¥8,089.50
21,000¥0.51703¥10,857.63
30,000¥0.49538¥14,861.40
Manufacturers Standard Package