Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5235B-7-F

DigiKey Part Number
MMBZ5235B-FDITR-ND - Tape & Reel (TR)
MMBZ5235B-FDICT-ND - Cut Tape (CT)
MMBZ5235B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5235B-7-F
Description
DIODE ZENER 6.8V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5235B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B6V8-TPMCC (Micro Commercial Components)2,970BZX84B6V8-TPMSCT-ND¥2.15000Similar
In-Stock: 9,879
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.78600¥7.86
100¥0.48050¥48.05
500¥0.34784¥173.92
1,000¥0.30467¥304.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24937¥748.11
6,000¥0.22142¥1,328.52
9,000¥0.20715¥1,864.35
15,000¥0.19108¥2,866.20
21,000¥0.18155¥3,812.55
30,000¥0.17228¥5,168.40
Manufacturers Standard Package