40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCLA-7

DigiKey Part Number
31-MMBZ27VCLA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ27VCLA-7
Description
TVS DIODE 22VWM 40VC SOT233
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40763¥1,222.89
6,000¥0.36545¥2,192.70
9,000¥0.34393¥3,095.37
15,000¥0.31973¥4,795.95
21,000¥0.30540¥6,413.40
30,000¥0.29145¥8,743.50
75,000¥0.26084¥19,563.00
150,000¥0.24192¥36,288.00
300,000¥0.23569¥70,707.00
Manufacturers Standard Package