
MMBTA13-7-F | |
|---|---|
DigiKey Part Number | MMBTA13-FDITR-ND - Tape & Reel (TR) MMBTA13-FDICT-ND - Cut Tape (CT) MMBTA13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA13-7-F |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA13-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73350 | ¥73.35 |
| 500 | ¥0.53672 | ¥268.36 |
| 1,000 | ¥0.47280 | ¥472.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39117 | ¥1,173.51 |
| 6,000 | ¥0.34995 | ¥2,099.70 |
| 9,000 | ¥0.32891 | ¥2,960.19 |
| 15,000 | ¥0.30525 | ¥4,578.75 |
| 21,000 | ¥0.29122 | ¥6,115.62 |
| 30,000 | ¥0.27758 | ¥8,327.40 |


