
MMBD4448HW-7 | |
|---|---|
DigiKey Part Number | 31-MMBD4448HW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HW-7 |
Description | DIODE STANDARD 80V 250MA SOT323 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 3.5pF @ 6V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.00163 | ¥4.89 |
| 6,000 | ¥0.00141 | ¥8.46 |
| 9,000 | ¥0.00129 | ¥11.61 |
| 15,000 | ¥0.00115 | ¥17.25 |
| 21,000 | ¥0.00108 | ¥22.68 |
| 30,000 | ¥0.00100 | ¥30.00 |

