
MMBD4448HTC-7-F | |
|---|---|
DigiKey Part Number | 31-MMBD4448HTC-7-FTR-ND - Tape & Reel (TR) 31-MMBD4448HTC-7-FCT-ND - Cut Tape (CT) 31-MMBD4448HTC-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTC-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 250mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.69004 | ¥345.02 |
| 1,000 | ¥0.60983 | ¥609.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50756 | ¥1,522.68 |
| 6,000 | ¥0.45591 | ¥2,735.46 |
| 9,000 | ¥0.42956 | ¥3,866.04 |
| 15,000 | ¥0.39994 | ¥5,999.10 |
| 21,000 | ¥0.38238 | ¥8,029.98 |
| 30,000 | ¥0.36531 | ¥10,959.30 |

