


MJD340-13 | |
|---|---|
DigiKey Part Number | 31-MJD340-13TR-ND - Tape & Reel (TR) 31-MJD340-13CT-ND - Cut Tape (CT) 31-MJD340-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD340-13 |
Description | TRANS NPN 300V 0.5A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package TO-252-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.82100 | ¥48.21 |
| 100 | ¥3.12770 | ¥312.77 |
| 500 | ¥2.39796 | ¥1,198.98 |
| 1,000 | ¥2.16293 | ¥2,162.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.90825 | ¥4,770.62 |
| 5,000 | ¥1.75073 | ¥8,753.65 |
| 7,500 | ¥1.67046 | ¥12,528.45 |
| 12,500 | ¥1.58029 | ¥19,753.62 |
| 17,500 | ¥1.52689 | ¥26,720.58 |
| 25,000 | ¥1.47499 | ¥36,874.75 |

