
LM4041CQFTA | |
|---|---|
DigiKey Part Number | 31-LM4041CQFTATR-ND - Tape & Reel (TR) 31-LM4041CQFTACT-ND - Cut Tape (CT) 31-LM4041CQFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CQFTA |
Description | IC VREF SHUNT 1.225V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 20µVrms |
Manufacturer Diodes Incorporated | Current - Cathode 68 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.225V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 12 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.29300 | ¥52.93 |
| 25 | ¥4.76360 | ¥119.09 |
| 100 | ¥4.18540 | ¥418.54 |
| 250 | ¥3.90972 | ¥977.43 |
| 500 | ¥3.74334 | ¥1,871.67 |
| 1,000 | ¥3.61622 | ¥3,616.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.43734 | ¥10,312.02 |
| 6,000 | ¥3.35459 | ¥20,127.54 |
| 9,000 | ¥3.31315 | ¥29,818.35 |
| 15,000 | ¥3.26723 | ¥49,008.45 |
| 21,000 | ¥3.24040 | ¥68,048.40 |

