
LM4040B30FTA | |
|---|---|
DigiKey Part Number | 31-LM4040B30FTATR-ND - Tape & Reel (TR) 31-LM4040B30FTACT-ND - Cut Tape (CT) 31-LM4040B30FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B30FTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A30IDBZR | Texas Instruments | 4,414 | 296-20861-1-ND | ¥2.82000 | Similar |
| LM4040A30IDBZT | Texas Instruments | 888 | 296-32103-1-ND | ¥5.79000 | Similar |
| LM4040AIM3-3.0+T | Analog Devices Inc./Maxim Integrated | 678 | LM4040AIM3-3.0+TCT-ND | ¥4.99000 | Similar |
| LM4040AIM3-3.0/NOPB | Texas Instruments | 17,597 | LM4040AIM3-3.0/NOPBCT-ND | ¥3.44000 | Similar |
| LM4040AIM3X-3.0/NOPB | Texas Instruments | 5,442 | 296-38730-1-ND | ¥3.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.94500 | ¥49.45 |
| 25 | ¥4.45240 | ¥111.31 |
| 100 | ¥3.90760 | ¥390.76 |
| 250 | ¥3.64772 | ¥911.93 |
| 500 | ¥3.49076 | ¥1,745.38 |
| 1,000 | ¥3.36192 | ¥3,361.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.20203 | ¥9,606.09 |
| 6,000 | ¥3.12395 | ¥18,743.70 |
| 9,000 | ¥3.08486 | ¥27,763.74 |
| 15,000 | ¥3.04156 | ¥45,623.40 |
| 21,000 | ¥3.01622 | ¥63,340.62 |

