
LM2901T14-13 | |
|---|---|
DigiKey Part Number | 31-LM2901T14-13TR-ND - Tape & Reel (TR) 31-LM2901T14-13CT-ND - Cut Tape (CT) 31-LM2901T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901T14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.97700 | ¥19.77 |
| 25 | ¥1.76000 | ¥44.00 |
| 100 | ¥1.51510 | ¥151.51 |
| 250 | ¥1.39928 | ¥349.82 |
| 500 | ¥1.32916 | ¥664.58 |
| 1,000 | ¥1.27159 | ¥1,271.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.83123 | ¥2,078.08 |
| 5,000 | ¥0.80439 | ¥4,021.95 |
| 7,500 | ¥0.79094 | ¥5,932.05 |
| 12,500 | ¥0.77606 | ¥9,700.75 |
| 17,500 | ¥0.76735 | ¥13,428.62 |
| 25,000 | ¥0.75898 | ¥18,974.50 |

