
GDZ4V7LP3-7 | |
|---|---|
DigiKey Part Number | GDZ4V7LP3-7DITR-ND - Tape & Reel (TR) GDZ4V7LP3-7DICT-ND - Cut Tape (CT) GDZ4V7LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ4V7LP3-7 |
Description | DIODE ZENER 4.7V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C (TA) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 250 mW | Supplier Device Package X3-DFN0603-2 |
Current - Reverse Leakage @ Vr 2 µA @ 1 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.08340 | ¥108.34 |
| 500 | ¥0.80054 | ¥400.27 |
| 1,000 | ¥0.70899 | ¥708.99 |
| 2,000 | ¥0.63175 | ¥1,263.50 |
| 5,000 | ¥0.54800 | ¥2,740.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.49614 | ¥4,961.40 |
| 20,000 | ¥0.45250 | ¥9,050.00 |
| 30,000 | ¥0.43026 | ¥12,907.80 |
| 50,000 | ¥0.40526 | ¥20,263.00 |
| 70,000 | ¥0.39046 | ¥27,332.20 |
| 100,000 | ¥0.37607 | ¥37,607.00 |


