Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



GC2000026 | |
|---|---|
DigiKey Part Number | GC2000026TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC2000026 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC2000032 | Diodes Incorporated | 10,630 | GC2000032CT-ND | ¥4.05000 | Similar |
| GC2000039 | Diodes Incorporated | 0 | GC2000039TR-ND | ¥2.67352 | Similar |
| ABL-20.000MHZ-B4Y-T | Abracon LLC | 0 | ABL-20.000MHZ-B4Y-T-ND | ¥1.72603 | Similar |
| ABLS-20.000MHZ-16-B-4-Y-T | Abracon LLC | 0 | 535-14889-2-ND | ¥1.35835 | Similar |
| ABLS-20.000MHZ-20-B-4-Y-T | Abracon LLC | 0 | 535-14890-2-ND | ¥1.35835 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.67352 | ¥2,673.52 |







