Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT491ATA

DigiKey Part Number
FZT491ATR-ND - Tape & Reel (TR)
FZT491ACT-ND - Cut Tape (CT)
FZT491ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT491ATA
Description
TRANS NPN 40V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,187
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.32700¥63.27
100¥4.15650¥415.65
500¥3.22216¥1,611.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.92129¥2,921.29
2,000¥2.66811¥5,336.22
3,000¥2.53908¥7,617.24
5,000¥2.39410¥11,970.50
7,000¥2.30824¥16,157.68
10,000¥2.22478¥22,247.80
Manufacturers Standard Package