FN1000064 | ||
---|---|---|
DigiKey Part Number | FN1000064TR-ND - Tape & Reel (TR) FN1000064CT-ND - Cut Tape (CT) FN1000064DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FN1000064 | |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥10.69700 | ¥106.97 |
50 | ¥10.44720 | ¥522.36 |
100 | ¥8.95480 | ¥895.48 |
500 | ¥8.70602 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.33793 | ¥7,337.93 |
3,000 | ¥6.96481 | ¥20,894.43 |
5,000 | ¥6.71607 | ¥33,580.35 |
10,000 | ¥6.46732 | ¥64,673.20 |