Bipolar (BJT) Transistor PNP 20 V 1.5 A 180MHz 625 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT718TC

DigiKey Part Number
31-FMMT718TCTR-ND - Tape & Reel (TR)
31-FMMT718TCCT-ND - Cut Tape (CT)
31-FMMT718TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT718TC
Description
TRANS PNP 20V 1.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1.5 A 180MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT718QTADiodes Incorporated2,24531-FMMT718QTACT-ND¥6.86000Parametric Equivalent
FMMT718TADiodes Incorporated326FMMT718CT-ND¥5.79000Parametric Equivalent
PBSS5120T,215Nexperia USA Inc.15,0031727-3941-1-ND¥3.89000Similar
In-Stock: 9,158
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.03600¥40.36
100¥2.59760¥259.76
500¥1.97818¥989.09
1,000¥1.77838¥1,778.38
2,000¥1.61005¥3,220.10
5,000¥1.42780¥7,139.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.31512¥13,151.20
20,000¥1.22037¥24,407.40
30,000¥1.17213¥35,163.90
50,000¥1.11793¥55,896.50
70,000¥1.09371¥76,559.70
Manufacturers Standard Package