Bipolar (BJT) Transistor PNP 350 V 500 mA 50MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT6520TA

DigiKey Part Number
FMMT6520TR-ND - Tape & Reel (TR)
FMMT6520CT-ND - Cut Tape (CT)
FMMT6520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT6520TA
Description
TRANS PNP 350V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 350 V 500 mA 50MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
350 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1721OTE85LFToshiba Semiconductor and Storage3,0002SA1721OTE85LFCT-ND¥4.88000Similar
CMPTA92E TR PBFREECentral Semiconductor Corp8811514-CMPTA92ETRPBFREECT-ND¥7.36000Similar
In-Stock: 68,061
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.42400¥34.24
100¥2.19150¥219.15
500¥1.65864¥829.32
1,000¥1.48661¥1,486.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26785¥3,803.55
6,000¥1.15761¥6,945.66
9,000¥1.10142¥9,912.78
15,000¥1.03827¥15,574.05
21,000¥1.00087¥21,018.27
30,000¥0.96452¥28,935.60
Manufacturers Standard Package