
FMMT620QTA | |
|---|---|
DigiKey Part Number | 31-FMMT620QTATR-ND - Tape & Reel (TR) 31-FMMT620QTACT-ND - Cut Tape (CT) 31-FMMT620QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT620QTA |
Description | TRANS NPN 80V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 160MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 20mA, 1.5A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.88800 | ¥48.88 |
| 100 | ¥3.17150 | ¥317.15 |
| 500 | ¥2.43320 | ¥1,216.60 |
| 1,000 | ¥2.19519 | ¥2,195.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89273 | ¥5,678.19 |
| 6,000 | ¥1.74037 | ¥10,442.22 |
| 9,000 | ¥1.66276 | ¥14,964.84 |
| 15,000 | ¥1.57554 | ¥23,633.10 |
| 21,000 | ¥1.52390 | ¥32,001.90 |
| 30,000 | ¥1.47372 | ¥44,211.60 |



